
TAJB107K006RNJ | |
|---|---|
DigiKey Part Number | 478-1677-2-ND - Tape & Reel (TR) 478-1677-1-ND - Cut Tape (CT) 478-1677-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB107K006RNJ |
Description | CAP TANT 100UF 10% 6.3V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric), 1210 1.7Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJB107K006RNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.7Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,30200 € | 3,02 € |
| 50 | 0,22720 € | 11,36 € |
| 100 | 0,20440 € | 20,44 € |
| 500 | 0,16588 € | 82,94 € |
| 1 000 | 0,15397 € | 153,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,14417 € | 288,34 € |
| 4 000 | 0,13610 € | 544,40 € |
| 6 000 | 0,13207 € | 792,42 € |
| 10 000 | 0,12759 € | 1 275,90 € |
| 14 000 | 0,12497 € | 1 749,58 € |
| 20 000 | 0,12246 € | 2 449,20 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58800 € |

