10 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 2.1Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJB106K020SNJ

DigiKey Part Number
478-TAJB106K020SNJTR-ND - Tape & Reel (TR)
478-TAJB106K020SNJCT-ND - Cut Tape (CT)
478-TAJB106K020SNJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJB106K020SNJ
Description
CAP TANT 10UF 10% 20V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 20 V 1411 (3528 Metric) 2.1Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TAJB106K020SNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
2.1Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 823
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,45000 €0,45 €
100,27500 €2,75 €
500,20660 €10,33 €
1000,18560 €18,56 €
5000,14986 €74,93 €
1 0000,13882 €138,82 €
2 5000,12718 €317,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0000,11613 €929,04 €
16 0000,11107 €1 777,12 €
24 0000,10853 €2 604,72 €
40 0000,10572 €4 228,80 €
56 0000,10408 €5 828,48 €
80 0000,10249 €8 199,20 €
Manufacturers Standard Package
Unit Price without VAT:0,45000 €
Unit Price with VAT:0,54000 €