Parametric Equivalent
Parametric Equivalent

TAJA476K006TNJV | |
|---|---|
DigiKey Part Number | 478-TAJA476K006TNJVTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAJA476K006TNJV |
Description | CAP TANT 47UF 10% 6.3V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 1.6Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJA476K006TNJV Models |
Category | ESR (Equivalent Series Resistance) 1.6Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Height - Seated (Max) 0.071" (1.80mm) |
Voltage - Rated 6.3 V | Manufacturer Size Code A |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJA476K006RNJV | KYOCERA AVX | 3 448 | 478-TAJA476K006RNJVCT-ND | 0,38000 € | Parametric Equivalent |
| TAJA476K006UNJV | KYOCERA AVX | 0 | 478-TAJA476K006UNJVTR-ND | 0,19240 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,20802 € | 416,04 € |
| Unit Price without VAT: | 0,20802 € |
|---|---|
| Unit Price with VAT: | 0,24962 € |


