0.33 µF Molded Tantalum Capacitors 50 V 1206 (3216 Metric) 17Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJA334K050RNJ

DigiKey Part Number
478-TAJA334K050RNJTR-ND - Tape & Reel (TR)
478-TAJA334K050RNJCT-ND - Cut Tape (CT)
478-TAJA334K050RNJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJA334K050RNJ
Description
CAP TANT 0.33UF 10% 50V 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.33 µF Molded Tantalum Capacitors 50 V 1206 (3216 Metric) 17Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TAJA334K050RNJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
17Ohm @ 100kHz
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
2000 Hrs @ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Height - Seated (Max)
0.071" (1.80mm)
Voltage - Rated
50 V
Manufacturer Size Code
A
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 881
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,54000 €0,54 €
100,33700 €3,37 €
500,25540 €12,77 €
1000,23040 €23,04 €
5000,18804 €94,02 €
1 0000,17495 €174,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,16419 €328,38 €
4 0000,15533 €621,32 €
6 0000,15089 €905,34 €
10 0000,14597 €1 459,70 €
14 0000,14309 €2 003,26 €
20 0000,14033 €2 806,60 €
Manufacturers Standard Package
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,64800 €