
TAJA225M010SNJ | |
|---|---|
DigiKey Part Number | 478-TAJA225M010SNJTR-ND - Tape & Reel (TR) 478-TAJA225M010SNJCT-ND - Cut Tape (CT) 478-TAJA225M010SNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA225M010SNJ |
Description | CAP TANT 2.2UF 20% 10V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 7Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJA225M010SNJ Models |
Category | ESR (Equivalent Series Resistance) 7Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.071" (1.80mm) |
Voltage - Rated 10 V | Manufacturer Size Code A |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,17500 € | 1,75 € |
| 50 | 0,12800 € | 6,40 € |
| 100 | 0,11370 € | 11,37 € |
| 500 | 0,08954 € | 44,77 € |
| 1 000 | 0,08210 € | 82,10 € |
| 2 500 | 0,07424 € | 185,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,08390 € | 671,20 € |
| 16 000 | 0,07988 € | 1 278,08 € |
| 24 000 | 0,07787 € | 1 868,88 € |
| 40 000 | 0,07564 € | 3 025,60 € |
| 56 000 | 0,07434 € | 4 163,04 € |
| 80 000 | 0,07308 € | 5 846,40 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,36000 € |

