
TAJA106M006SNJ | |
|---|---|
DigiKey Part Number | 478-TAJA106M006SNJTR-ND - Tape & Reel (TR) 478-TAJA106M006SNJCT-ND - Cut Tape (CT) 478-TAJA106M006SNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA106M006SNJ |
Description | CAP TANT 10UF 20% 6.3V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 4Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJA106M006SNJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 4Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19200 € | 1,92 € |
| 50 | 0,14160 € | 7,08 € |
| 100 | 0,12600 € | 12,60 € |
| 500 | 0,09978 € | 49,89 € |
| 1 000 | 0,09168 € | 91,68 € |
| 2 500 | 0,08314 € | 207,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,07657 € | 612,56 € |
| 16 000 | 0,07280 € | 1 164,80 € |
| 24 000 | 0,07092 € | 1 702,08 € |
| 40 000 | 0,06883 € | 2 753,20 € |
| 56 000 | 0,06761 € | 3 786,16 € |
| 80 000 | 0,06643 € | 5 314,40 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38400 € |

