
TAJA105M016SNJ | |
|---|---|
DigiKey Part Number | 478-TAJA105M016SNJTR-ND - Tape & Reel (TR) 478-TAJA105M016SNJCT-ND - Cut Tape (CT) 478-TAJA105M016SNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJA105M016SNJ |
Description | CAP TANT 1UF 20% 16V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 11Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJA105M016SNJ Models |
Category | ESR (Equivalent Series Resistance) 11Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.071" (1.80mm) |
Voltage - Rated 16 V | Manufacturer Size Code A |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D105X0016A2TE3 | Vishay Sprague | 5 292 | 718-1111-1-ND | 0,31000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,21000 € | 2,10 € |
| 50 | 0,14720 € | 7,36 € |
| 100 | 0,12620 € | 12,62 € |
| 500 | 0,09464 € | 47,32 € |
| 1 000 | 0,07992 € | 79,92 € |
| 2 500 | 0,07571 € | 189,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,07222 € | 577,76 € |
| 16 000 | 0,06861 € | 1 097,76 € |
| 24 000 | 0,06680 € | 1 603,20 € |
| 40 000 | 0,06480 € | 2 592,00 € |
| 56 000 | 0,06363 € | 3 563,28 € |
| 80 000 | 0,06250 € | 5 000,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37200 € |

