
TACT107M006XTA | |
|---|---|
DigiKey Part Number | 478-3261-2-ND - Tape & Reel (TR) 478-3261-1-ND - Cut Tape (CT) 478-3261-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TACT107M006XTA |
Description | CAP TANT 100UF 20% 6.3V 1411 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric), 1210 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TACT107M006XTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | T | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 € | 3,57 € |
| 10 | 2,54200 € | 25,42 € |
| 50 | 2,13220 € | 106,61 € |
| 100 | 2,00550 € | 200,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,79116 € | 895,58 € |
| 1 000 | 1,72476 € | 1 724,76 € |
| 1 500 | 1,69150 € | 2 537,25 € |
| 2 500 | 1,65462 € | 4 136,55 € |
| 3 500 | 1,63306 € | 5 715,71 € |
| 5 000 | 1,61231 € | 8 061,55 € |
| Unit Price without VAT: | 3,57000 € |
|---|---|
| Unit Price with VAT: | 4,28400 € |


