
TACR226M006RTA | |
|---|---|
DigiKey Part Number | 478-TACR226M006RTATR-ND - Tape & Reel (TR) 478-TACR226M006RTACT-ND - Cut Tape (CT) 478-TACR226M006RTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TACR226M006RTA |
Description | CAP TANT 22UF 20% 6.3V 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 6.3 V 0805 (2012 Metric) 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TACR226M006RTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.053" W (2.00mm x 1.35mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,26000 € | 2,26 € |
| 10 | 1,55700 € | 15,57 € |
| 50 | 1,27680 € | 63,84 € |
| 100 | 1,18990 € | 118,99 € |
| 500 | 1,04326 € | 521,63 € |
| 1 000 | 0,99783 € | 997,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,94986 € | 2 374,65 € |
| 5 000 | 0,92091 € | 4 604,55 € |
| 7 500 | 0,90642 € | 6 798,15 € |
| Unit Price without VAT: | 2,26000 € |
|---|---|
| Unit Price with VAT: | 2,71200 € |

