
TACL105K016XTA | |
|---|---|
DigiKey Part Number | 478-4184-2-ND - Tape & Reel (TR) 478-4184-1-ND - Cut Tape (CT) 478-4184-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TACL105K016XTA |
Description | CAP TANT 1UF 10% 16V 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 16 V 0603 (1608 Metric) 7.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TACL105K016XTA Models |
Category | ESR (Equivalent Series Resistance) 7.5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Capacitance | Height - Seated (Max) 0.039" (1.00mm) |
Tolerance ±10% | Manufacturer Size Code L |
Voltage - Rated 16 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 10 | 1,17100 € | 11,71 € |
| 50 | 0,94640 € | 47,32 € |
| 100 | 0,87720 € | 87,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,75996 € | 379,98 € |
| 1 000 | 0,72369 € | 723,69 € |
| 1 500 | 0,70552 € | 1 058,28 € |
| 2 500 | 0,68538 € | 1 713,45 € |
| 3 500 | 0,67361 € | 2 357,64 € |
| 5 000 | 0,66228 € | 3 311,40 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,07600 € |

