1 µF Molded Tantalum Capacitors 16 V 0603 (1608 Metric) 7.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TACL105K016XTA

DigiKey Part Number
478-4184-2-ND - Tape & Reel (TR)
478-4184-1-ND - Cut Tape (CT)
478-4184-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TACL105K016XTA
Description
CAP TANT 1UF 10% 16V 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 16 V 0603 (1608 Metric) 7.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
TACL105K016XTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
7.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max)
0.039" (1.00mm)
Lead Spacing
-
Manufacturer Size Code
L
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 887
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,73000 €1,73 €
101,17100 €11,71 €
500,94640 €47,32 €
1000,87720 €87,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,75996 €379,98 €
1 0000,72369 €723,69 €
1 5000,70552 €1 058,28 €
2 5000,68538 €1 713,45 €
3 5000,67361 €2 357,64 €
5 0000,66228 €3 311,40 €
Manufacturers Standard Package
Unit Price without VAT:1,73000 €
Unit Price with VAT:2,07600 €