TACA107M006RTA is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 3,14000 €
Datasheet
100 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 1Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TACA107M006RTA

DigiKey Part Number
478-TACA107M006RTATR-ND - Tape & Reel (TR)
478-TACA107M006RTACT-ND - Cut Tape (CT)
478-TACA107M006RTADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TACA107M006RTA
Description
CAP TANT 100UF 20% 6.3V 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 1Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TACA107M006RTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
1Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2 000
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,26000 €3,26 €
102,30000 €23,00 €
501,92080 €96,04 €
1001,80340 €180,34 €
5001,60482 €802,41 €
1 0001,55249 €1 552,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,49269 €2 985,38 €
4 0001,45098 €5 803,92 €
Manufacturers Standard Package
Unit Price without VAT:3,26000 €
Unit Price with VAT:3,91200 €