10000 pF ±10% 3000V (3kV) Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SV05HC103KAR

DigiKey Part Number
478-6818-ND
Manufacturer
Manufacturer Product Number
SV05HC103KAR
Description
CAP CER 10000PF 3KV X7R RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 3000V (3kV) Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
SV05HC103KAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.469" L x 0.200" W (11.90mm x 5.08mm)
Height - Seated (Max)
0.402" (10.20mm)
Thickness (Max)
-
Lead Spacing
0.375" (9.52mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
113,18000 €13,18 €
1010,27200 €102,72 €
509,11180 €455,59 €
2008,45645 €1 691,29 €
6008,09060 €4 854,36 €
1 0007,95516 €7 955,16 €
Manufacturers Standard Package
Unit Price without VAT:13,18000 €
Unit Price with VAT:15,81600 €