SR307C104MAA is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 1,40832 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 221
Unit Price: 3,01000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2 962
Unit Price: 2,95000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 1,63192 €
Datasheet

Upgrade


TDK Corporation
In Stock: 1 295
Unit Price: 1,37000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 12 293
Unit Price: 0,81000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 5 951
Unit Price: 0,79000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 5 684
Unit Price: 1,21000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 11 089
Unit Price: 1,19000 €
Datasheet

Similar


KEMET
In Stock: 2 676
Unit Price: 1,56000 €
Datasheet

Similar


KEMET
In Stock: 7
Unit Price: 5,32000 €
Datasheet
Skycap AR, SR Series 7.62-10.16H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR307C104MAA

DigiKey Part Number
SR307C104MAA-ND
Manufacturer
Manufacturer Product Number
SR307C104MAA
Description
CAP CER 0.1UF 500V X7R RADIAL
Customer Reference
Detailed Description
0.1 µF ±20% 500V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.300" L x 0.150" W (7.62mm x 3.81mm)
Height - Seated (Max)
0.360" (9.14mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes