10000 pF ±1% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR305A103FARTR2

DigiKey Part Number
478-7356-2-ND - Tape & Reel (TR)
478-7356-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SR305A103FARTR2
Description
CAP CER 10000PF 50V C0G/NP0 RAD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10000 pF ±1% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
SR305A103FARTR2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.300" L x 0.150" W (7.62mm x 3.81mm)
Height - Seated (Max)
0.300" (7.62mm)
Thickness (Max)
-
Lead Spacing
0.200" (5.08mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 561
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
112,36000 €12,36 €
109,60200 €96,02 €
508,50060 €425,03 €
1008,15960 €815,96 €
5008,11638 €4 058,19 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0007,25567 €14 511,34 €
Manufacturers Standard Package
Unit Price without VAT:12,36000 €
Unit Price with VAT:14,83200 €