Direct
Direct
MFR Recommended
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Direct

SR215C104MAA | |
|---|---|
DigiKey Part Number | 478-7692-ND |
Manufacturer | |
Manufacturer Product Number | SR215C104MAA |
Description | CAP CER 0.1UF 50V X7R RADIAL |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Discontinued at DigiKey | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±20% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR215C104MARTR1 | KYOCERA AVX | 0 | 478-11570-1-ND | 0,41000 € | Direct |
| SR285C104MAATR1 | KYOCERA AVX | 0 | SR285C104MAATR1-ND | 0,14868 € | Direct |
| SR215C104MAR | KYOCERA AVX | 0 | 478-SR215C104MAR-ND | 0,45000 € | MFR Recommended |
| SR125C104KAA | KYOCERA AVX | 0 | SR125C104KAA-ND | 0,17444 € | Upgrade |
| SR125C104KAR | KYOCERA AVX | 0 | SR125C104KAR-ND | 0,20676 € | Upgrade |





