


SR201C104KARTR2 | |
|---|---|
DigiKey Part Number | 478-11024-2-ND - Tape & Reel (TR) 478-11024-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SR201C104KARTR2 |
Description | CAP CER 0.1UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | SR201C104KARTR2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.200" L x 0.125" W (5.08mm x 3.18mm) | |
Height - Seated (Max) | 0.200" (5.08mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17000 € | 1,70 € |
| 50 | 0,12480 € | 6,24 € |
| 100 | 0,11070 € | 11,07 € |
| 500 | 0,09700 € | 48,50 € |
| 1 000 | 0,08597 € | 85,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,09557 € | 286,71 € |
| 6 000 | 0,09123 € | 547,38 € |
| 9 000 | 0,07480 € | 673,20 € |
| 15 000 | 0,07442 € | 1 116,30 € |
| 21 000 | 0,07419 € | 1 557,99 € |
| 30 000 | 0,07397 € | 2 219,10 € |
| 36 000 | 0,07386 € | 2 658,96 € |
| 72 000 | 0,07349 € | 5 291,28 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33600 € |

