SR152A470JAAAP2 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,12841 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,12626 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,36588 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,10917 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,12497 €
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,10564 €
Datasheet

Similar


KEMET
In Stock: 7 767
Unit Price: 0,34000 €
Datasheet

Similar


KEMET
In Stock: 3 809
Unit Price: 0,34000 €
Datasheet

Similar


KEMET
In Stock: 2 091
Unit Price: 0,35000 €
Datasheet

Similar


KEMET
In Stock: 936
Unit Price: 0,35000 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: 0,10564 €
Datasheet
SR15x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR152A470JAAAP2

DigiKey Part Number
SR152A470JAAAP2-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SR152A470JAAAP2
Description
CAP CER 47PF 200V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
47 pF ±5% 200V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
SR152A470JAAAP2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.150" (3.81mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
3 5000,12841 €449,44 €
Manufacturers Standard Package
Unit Price without VAT:0,12841 €
Unit Price with VAT:0,15409 €