
SCMZ1EK507MRBB0 | |
|---|---|
DigiKey Part Number | 478-SCMZ1EK507MRBB0-ND |
Manufacturer | |
Manufacturer Product Number | SCMZ1EK507MRBB0 |
Description | CAP 500F 20% 16V MODULE |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 500 F (EDLC) Supercapacitor 16 V Module 1.8mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 1.8mOhm @ 1kHz |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 1000 Hrs @ 65°C |
Series | Termination Cable with Connector |
Packaging Bulk | Mounting Type User Defined |
Part Status Active | Package / Case Module |
Capacitance 500 F | Size / Dimension 16.457" L x 2.677" W (418.00mm x 68.00mm) |
Tolerance ±20% | Height - Seated (Max) 6.311" (160.30mm) |
Voltage - Rated 16 V | Operating Temperature -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 549,39000 € | 1 098,78 € |
| Unit Price without VAT: | 549,39000 € |
|---|---|
| Unit Price with VAT: | 659,26800 € |

