SA051C331KAR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,08015 €
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 2 236
Unit Price: 0,24000 €
Datasheet
330 pF ±10% 100V Ceramic Capacitor X7R Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA051C331KAR

DigiKey Part Number
SA051C331KAR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SA051C331KAR
Description
CAP CER 330PF 100V X7R AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
330 pF ±10% 100V Ceramic Capacitor X7R Axial
Datasheet
 Datasheet
EDA/CAD Models
SA051C331KAR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
Axial
Capacitance
Size / Dimension
0.091" Dia x 0.118" L (2.30mm x 3.00mm)
Tolerance
±10%
Lead Style
Straight
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SA101C331KARKYOCERA AVX0SA101C331KAR-ND0,08015 €Similar
A331K15X7RH5TAAVishay Beyschlag/Draloric/BC Components2 2361112PHCT-ND0,24000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 5000,06409 €480,67 €
Manufacturers Standard Package
Unit Price without VAT:0,06409 €
Unit Price with VAT:0,07691 €