RPF 0811 Size Code
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPF0811331M025K

DigiKey Part Number
478-RPF0811331M025KCT-ND - Cut Tape (CT)
478-RPF0811331M025KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RPF0811331M025K
Description
CAP ALUM POLY 330UF 20% 25V TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
330 µF 25 V Aluminum - Polymer Capacitors Radial, Can 22mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Type
Polymer
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
22mOhm
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
2.7 A @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 310
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,77000 €0,77 €
100,48900 €4,89 €
500,36920 €18,46 €
1000,33140 €33,14 €
Tape & Box (TB)
QuantityUnit PriceExt Price
9500,24989 €237,40 €
1 9000,23238 €441,52 €
2 8500,22354 €637,09 €
4 7500,21368 €1 014,98 €
6 6500,20789 €1 382,47 €
9 5000,20229 €1 921,75 €
11 4000,19963 €2 275,78 €
22 8000,19062 €4 346,14 €
23 7500,19014 €4 515,82 €
Manufacturers Standard Package
Unit Price without VAT:0,77000 €
Unit Price with VAT:0,92400 €