
RPF0811330M080K | |
|---|---|
DigiKey Part Number | 478-RPF0811330M080KCT-ND - Cut Tape (CT) 478-RPF0811330M080KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RPF0811330M080K |
Description | CAP ALUM POLY 33UF 20% 80V TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 µF 80 V Aluminum - Polymer Capacitors Radial, Can 38mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 38mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 1.5 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,81800 € | 8,18 € |
| 50 | 0,62920 € | 31,46 € |
| 100 | 0,56990 € | 56,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | 0,43752 € | 415,64 € |
| 1 900 | 0,41037 € | 779,70 € |
| 2 850 | 0,39668 € | 1 130,54 € |
| 4 750 | 0,38142 € | 1 811,74 € |
| 6 650 | 0,37245 € | 2 476,79 € |
| 9 500 | 0,36379 € | 3 456,01 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,52400 € |

