
REH1013101M050K | |
|---|---|
DigiKey Part Number | 478-REH1013101M050KCT-ND - Cut Tape (CT) 478-REH1013101M050KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REH1013101M050K |
Description | CAP ALUM 100UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 364 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 520 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.591" (15.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 4000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UBT1H101MPD8TD | Nichicon | 9 483 | 493-UBT1H101MPD8TDCT-ND | 0,72000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,24100 € | 2,41 € |
| 50 | 0,17800 € | 8,90 € |
| 100 | 0,15770 € | 15,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,11605 € | 69,63 € |
| 1 200 | 0,10582 € | 126,98 € |
| 1 800 | 0,10064 € | 181,15 € |
| 3 000 | 0,09487 € | 284,61 € |
| 4 200 | 0,09148 € | 384,22 € |
| 6 000 | 0,08820 € | 529,20 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46800 € |

