
REH0812330M100K | |
|---|---|
DigiKey Part Number | 478-REH0812330M100KCT-ND - Cut Tape (CT) 478-REH0812330M100KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REH0812330M100K |
Description | CAP ALUM 33UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 121 mA @ 120 Hz | |
Ripple Current @ High Frequency | 220 mA @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,19400 € | 1,94 € |
| 50 | 0,14180 € | 7,09 € |
| 100 | 0,12530 € | 12,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 950 | 0,09356 € | 88,88 € |
| 1 900 | 0,08556 € | 162,56 € |
| 2 850 | 0,08151 € | 232,30 € |
| 4 750 | 0,07700 € | 365,75 € |
| 6 650 | 0,07435 € | 494,43 € |
| 9 500 | 0,07179 € | 682,01 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37200 € |

