1.5 mF 25 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REF1225152M025K

DigiKey Part Number
478-REF1225152M025KCT-ND - Cut Tape (CT)
478-REF1225152M025KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
REF1225152M025K
Description
CAP ALUM 1.5MF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1.5 mF 25 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
6000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.65 A @ 120 Hz
Ripple Current @ High Frequency
2.75 A @ 100 kHz
Impedance
30 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 148
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,91000 €0,91 €
100,54100 €5,41 €
500,43980 €21,99 €
1000,39560 €39,56 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,35664 €178,32 €
Manufacturers Standard Package
Unit Price without VAT:0,91000 €
Unit Price with VAT:1,09200 €