4.7 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REA10134R7M200K

DigiKey Part Number
478-REA10134R7M200KCT-ND - Cut Tape (CT)
478-REA10134R7M200KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
REA10134R7M200K
Description
CAP ALUM 4.7UF 20% 200V RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4.7 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
50 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
70 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.551" (14.00mm)
Voltage - Rated
200 V
Mounting Type
Lifetime @ Temp.
4000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 577
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,21100 €2,11 €
500,15480 €7,74 €
1000,13700 €13,70 €
Tape & Box (TB)
QuantityUnit PriceExt Price
6000,09973 €59,84 €
1 2000,09070 €108,84 €
1 8000,08613 €155,03 €
3 0000,08103 €243,09 €
4 2000,07804 €327,77 €
6 0000,07514 €450,84 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,40800 €