
REA08123R3M250K | |
|---|---|
DigiKey Part Number | 478-REA08123R3M250KCT-ND - Cut Tape (CT) 478-REA08123R3M250KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | REA08123R3M250K |
Description | CAP ALUM 3.3UF 20% 250V RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 50 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 70 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,18400 € | 1,84 € |
| 50 | 0,13480 € | 6,74 € |
| 100 | 0,11890 € | 11,89 € |
| 500 | 0,09156 € | 45,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,07709 € | 77,09 € |
| 2 000 | 0,07031 € | 140,62 € |
| 3 000 | 0,06688 € | 200,64 € |
| 5 000 | 0,06306 € | 315,30 € |
| 7 000 | 0,06082 € | 425,74 € |
| 10 000 | 0,05865 € | 586,50 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,36000 € |

