
RCNL250F4R5KTTR | |
|---|---|
DigiKey Part Number | 1284-1333-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCNL250F4R5KTTR |
Description | FILTER RC 25 OHMS/4.5PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RC EMI Filter Order Channel R = 25Ohms, C = 4.5pF 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | RCNL250F4R5KTTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Filter Order | - | |
Technology | RC | |
Center / Cutoff Frequency | - | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | 25 | |
Values | R = 25Ohms, C = 4.5pF | |
ESD Protection | No | |
Operating Temperature | -55°C ~ 125°C | |
Applications | General Purpose | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,97265 € | 1 972,65 € |
| Unit Price without VAT: | 1,97265 € |
|---|---|
| Unit Price with VAT: | 2,36718 € |

