Image for QB2010B60WST\500 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QB2010B60WST\500

DigiKey Part Number
478-QB2010B60WST\500TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QB2010B60WST\500
Description
THERMAL CONDUCTOR Q-BRIDGE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Thermal Pad 4.95mm x 2.41mm Rectangular
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Usage
Heat Transfer
Type
Thermal Bridge Jumper
Shape
Rectangular
Outline
4.95mm x 2.41mm
Thickness
0.0598" (1.520mm)
Material
Beryllium Oxide
Adhesive
-
Backing, Carrier
-
Color
-
Thermal Resistivity
6°C/W, 10°C/W
Thermal Conductivity
100W/m-K, 159W/m-K
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5003,67710 €1 838,55 €
1 0003,20264 €3 202,64 €
2 5003,08402 €7 710,05 €
Manufacturers Standard Package
Unit Price without VAT:3,67710 €
Unit Price with VAT:4,41252 €