
QB0603B25WYT\500 | |
---|---|
DigiKey Part Number | 478-QB0603B25WYT\500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QB0603B25WYT\500 |
Description | THERMAL CONDUCTOR Q-BRIDGE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad 1.52mm x 0.76mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Usage | Heat Transfer | |
Type | Thermal Bridge Jumper | |
Shape | Rectangular | |
Outline | 1.52mm x 0.76mm | |
Thickness | 0.0025" (0.064mm) | |
Material | Beryllium Oxide | |
Adhesive | - | |
Backing, Carrier | - | |
Color | - | |
Thermal Resistivity | 13°C/W, 20°C/W | |
Thermal Conductivity | 50W/m-K, 76W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 1,58400 € | 792,00 € |
1 000 | 1,33590 € | 1 335,90 € |
2 500 | 1,26911 € | 3 172,78 € |
5 000 | 1,22140 € | 6 107,00 € |
Unit Price without VAT: | 1,58400 € |
---|---|
Unit Price with VAT: | 1,90080 € |