IGBT Module Dual, Common Source 650 V 150 A 446 W Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDMB150W6

DigiKey Part Number
478-PDMB150W6-ND
Manufacturer
Manufacturer Product Number
PDMB150W6
Description
IGBT MOD 650V 150A 446W MOD
Customer Reference
Detailed Description
IGBT Module Dual, Common Source 650 V 150 A 446 W Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
IGBT Type
-
Configuration
Dual, Common Source
Voltage - Collector Emitter Breakdown (Max)
650 V
Current - Collector (Ic) (Max)
150 A
Power - Max
446 W
Vce(on) (Max) @ Vge, Ic
1.95V @ 15V, 150A
Current - Collector Cutoff (Max)
1 mA
Input Capacitance (Cies) @ Vce
12500 pF @ 25 V
Input
Standard
NTC Thermistor
No
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.