NA03HSA08-TE12L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NA05HSA08-TE12L

DigiKey Part Number
478-NA05HSA08-TE12LTR-ND - Tape & Reel (TR)
478-NA05HSA08-TE12LCT-ND - Cut Tape (CT)
478-NA05HSA08-TE12LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NA05HSA08-TE12L
Description
DIODE SCHOTTKY 80V 5A DO221BC
Customer Reference
Detailed Description
Diode 80 V 5A Surface Mount DO-221BC (NA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Technology
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
700 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 80 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-221BC (NA)
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 988
Once stock is depleted, this product will no longer be sold at DigiKey.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,89000 €0,89 €
100,55800 €5,58 €
1000,36410 €36,41 €
5000,28078 €140,39 €
1 0000,25395 €253,95 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,21987 €659,61 €
6 0000,20271 €1 216,26 €
9 0000,19397 €1 745,73 €
Manufacturers Standard Package
Unit Price without VAT:0,89000 €
Unit Price with VAT:1,06800 €