470 µF Niobium Oxide Capacitor 2.5 V 2917 (7343 Metric) 100 mOhms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NOSD477M002R0100

DigiKey Part Number
478-3228-2-ND - Tape & Reel (TR)
478-3228-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NOSD477M002R0100
Description
CAP NIOB OXI 470UF 20% 2.5V 2917
Customer Reference
Detailed Description
470 µF Niobium Oxide Capacitor 2.5 V 2917 (7343 Metric) 100 mOhms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Digi-Reel®
Part Status
Active
Capacitance
470 µF
Tolerance
±20%
Voltage - Rated
2.5 V
ESR (Equivalent Series Resistance)
100 mOhms
Dissipation Factor
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Manufacturer Size Code
D
Height - Seated (Max)
0.122" (3.10mm)
Features
Low ESR
Operating Temperature
-55°C ~ 125°C
Supplier Device Package
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,11517 €5 575,85 €
Unit Price without VAT:1,11517 €
Unit Price with VAT:1,33820 €