
NOJD337M006SWJ | |
|---|---|
DigiKey Part Number | 478-NOJD337M006SWJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NOJD337M006SWJ |
Description | CAP NIOB OXI 330UF 20% 6.3V 2917 |
Customer Reference | |
Detailed Description | 330 µF Niobium Oxide Capacitor 6.3 V 2917 (7343 Metric) 300 mOhms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 300 mOhms | |
Current - Leakage | 39.6 µA | |
Dissipation Factor | 10% | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Manufacturer Size Code | D | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Supplier Device Package | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Base Product Number |

