
NOJB336M006SWJ | |
|---|---|
DigiKey Part Number | 478-NOJB336M006SWJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NOJB336M006SWJ |
Description | CAP NIOB OXID 33UF 20% 6.3V 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 µF Niobium Oxide Capacitor 6.3 V 1411 (3528 Metric), 1210 1.7 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 1.7 Ohms | |
Current - Leakage | 4 µA | |
Dissipation Factor | 6% | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Manufacturer Size Code | B | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Supplier Device Package | 1210 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,21024 € | 1 681,92 € |
| Unit Price without VAT: | 0,21024 € |
|---|---|
| Unit Price with VAT: | 0,25229 € |

