
NF10AA0250M-- | |
---|---|
DigiKey Part Number | NF10AA0250M--ND |
Manufacturer | |
Manufacturer Product Number | NF10AA0250M-- |
Description | ICL 25 OHM 20% 2A 11.5MM |
Customer Reference | |
Detailed Description | Inrush Current Limiter 25 Ohms ±20% 2 A 0.453" (11.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
R @ 25°C | 25 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 2 A | |
R @ Current | 690 mOhms | |
Diameter | 0.453" (11.50mm) | |
Lead Spacing | 0.300" (7.62mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - |