
MM031C221KCZ2A | |
|---|---|
DigiKey Part Number | 478-10614-2-ND - Tape & Reel (TR) 478-10614-1-ND - Cut Tape (CT) 478-10614-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM031C221KCZ2A |
Description | CAP CER 220PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.029" (0.74mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,25435 € | 1 017,40 € |
| Unit Price without VAT: | 0,25435 € |
|---|---|
| Unit Price with VAT: | 0,30522 € |

