
MC3225Z33.3330C19XSH | |
|---|---|
DigiKey Part Number | 478-MC3225Z33.3330C19XSHTR-ND - Tape & Reel (TR) 478-MC3225Z33.3330C19XSHCT-ND - Cut Tape (CT) 478-MC3225Z33.3330C19XSHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC3225Z33.3330C19XSH |
Description | 3.2X2.5X0.8MM SIZE, C'MOS, 33.33 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33.333 MHz XO (Standard) CMOS Oscillator 1.8V, 2.5V, 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 33.333 MHz | |
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.8V, 2.5V, 3.3V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 8mA | |
Ratings | AEC-Q100, AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 5µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 1,07000 € | 10,70 € |
| 25 | 1,01160 € | 25,29 € |
| 50 | 0,96960 € | 48,48 € |
| 100 | 0,92950 € | 92,95 € |
| 250 | 0,87900 € | 219,75 € |
| 500 | 0,84266 € | 421,33 € |
| 1 000 | 0,80783 € | 807,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,78996 € | 1 579,92 € |
| 4 000 | 0,75735 € | 3 029,40 € |
| 6 000 | 0,73892 € | 4 433,52 € |
| 10 000 | 0,71636 € | 7 163,60 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,47600 € |

