
MC3225Z24.5760C19XSH | |
|---|---|
DigiKey Part Number | 478-MC3225Z24.5760C19XSHTR-ND - Tape & Reel (TR) 478-MC3225Z24.5760C19XSHCT-ND - Cut Tape (CT) 478-MC3225Z24.5760C19XSHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC3225Z24.5760C19XSH |
Description | XTAL OSC XO 24.5760MHZ CMOS SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.71V ~ 3.63V |
Mfr | Frequency Stability ±30ppm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 7.3mA |
Part Status Active | Ratings AEC-Q200 |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.031" (0.80mm) |
Output CMOS | Current - Supply (Disable) (Max) 5µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 1,10300 € | 11,03 € |
| 25 | 1,04280 € | 26,07 € |
| 50 | 0,99960 € | 49,98 € |
| 100 | 0,95830 € | 95,83 € |
| 250 | 0,90628 € | 226,57 € |
| 500 | 0,86880 € | 434,40 € |
| 1 000 | 0,83289 € | 832,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,79850 € | 1 597,00 € |
| 4 000 | 0,76554 € | 3 062,16 € |
| 6 000 | 0,74691 € | 4 481,46 € |
| 10 000 | 0,72410 € | 7 241,00 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,52400 € |

