
MC2016K32K7680C13ASH | |
---|---|
DigiKey Part Number | 478-MC2016K32K7680C13ASHTR-ND - Tape & Reel (TR) 478-MC2016K32K7680C13ASHCT-ND - Cut Tape (CT) 478-MC2016K32K7680C13ASHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC2016K32K7680C13ASH |
Description | CLOCK OSCILLATOR, CMOS, 32.768KH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 1.8V, 2.5V, 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 32.768 kHz | |
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.8V, 2.5V, 3.3V | |
Frequency Stability | ±90ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 30µA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 5µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,46000 € | 1,46 € |
10 | 1,26400 € | 12,64 € |
50 | 1,14640 € | 57,32 € |
100 | 1,09890 € | 109,89 € |
500 | 0,99628 € | 498,14 € |
1 000 | 0,95511 € | 955,11 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 0,91568 € | 1 831,36 € |
Unit Price without VAT: | 1,46000 € |
---|---|
Unit Price with VAT: | 1,75200 € |