


LP0603A2140ANTR | |
|---|---|
DigiKey Part Number | 478-2914-2-ND - Tape & Reel (TR) 478-2914-1-ND - Cut Tape (CT) 478-2914-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP0603A2140ANTR |
Description | RF FILTER LOW PASS 2.14GHZ 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.14GHz Center Frequency Low Pass RF Filter (Radio Frequency) 60MHz Bandwidth 0.3dB 0603 (1608 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.14GHz Center | |
Bandwidth | 60MHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 0.3dB | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 4 PC Pad | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.84mm) | |
Height (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,73300 € | 7,33 € |
| 25 | 0,67520 € | 16,88 € |
| 50 | 0,63520 € | 31,76 € |
| 100 | 0,59750 € | 59,75 € |
| 250 | 0,55100 € | 137,75 € |
| 500 | 0,51830 € | 259,15 € |
| 1 000 | 0,48755 € | 487,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,44250 € | 1 327,50 € |
| 6 000 | 0,41622 € | 2 497,32 € |
| 9 000 | 0,40157 € | 3 614,13 € |
| 15 000 | 0,38383 € | 5 757,45 € |
| 21 000 | 0,37314 € | 7 835,94 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,08000 € |

