8.2 µH Shielded Inductor 4.5 A 60mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMLP07A7M8R2DTAS

DigiKey Part Number
478-LMLP07A7M8R2DTASTR-ND - Tape & Reel (TR)
478-LMLP07A7M8R2DTASCT-ND - Cut Tape (CT)
478-LMLP07A7M8R2DTASDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMLP07A7M8R2DTAS
Description
FIXED IND 8.2UH 4.5A 60 MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8.2 µH Shielded Inductor 4.5 A 60mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
6A
Shielding
Shielded
DC Resistance (DCR)
60mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.287" L x 0.260" W (7.30mm x 6.60mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,27700 €2,77 €
1000,22760 €22,76 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,18714 €187,14 €
2 0000,17646 €352,92 €
3 0000,17050 €511,50 €
5 0000,16328 €816,40 €
7 0000,15870 €1 110,90 €
10 0000,15398 €1 539,80 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,40800 €