
LMLP0707M5R6DTAS | |
|---|---|
DigiKey Part Number | 478-LMLP0707M5R6DTASTR-ND - Tape & Reel (TR) 478-LMLP0707M5R6DTASCT-ND - Cut Tape (CT) 478-LMLP0707M5R6DTASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMLP0707M5R6DTAS |
Description | FIXED IND 5.6UH 4A 68 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Inductor 4 A 68mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | 5.6 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 68mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.260" W (7.00mm x 6.60mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,55200 € | 5,52 € |
| 100 | 0,45410 € | 45,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,36809 € | 552,13 € |
| 3 000 | 0,34712 € | 1 041,36 € |
| 4 500 | 0,33542 € | 1 509,39 € |
| 7 500 | 0,32127 € | 2 409,53 € |
| 10 500 | 0,31228 € | 3 278,94 € |
| 15 000 | 0,30648 € | 4 597,20 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,80400 € |

