
LMLP0405M6R8DTAS | |
|---|---|
DigiKey Part Number | 478-LMLP0405M6R8DTASTR-ND - Tape & Reel (TR) 478-LMLP0405M6R8DTASCT-ND - Cut Tape (CT) 478-LMLP0405M6R8DTASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMLP0405M6R8DTAS |
Description | FIXED IND 6.8UH 1.5A 175 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Inductor 1.5 A 175mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 175mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.175" L x 0.157" W (4.45mm x 4.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,26300 € | 2,63 € |
| 100 | 0,21590 € | 21,59 € |
| 1 000 | 0,17753 € | 177,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,16739 € | 334,78 € |
| 4 000 | 0,15784 € | 631,36 € |
| 6 000 | 0,15252 € | 915,12 € |
| 10 000 | 0,14607 € | 1 460,70 € |
| 14 000 | 0,14198 € | 1 987,72 € |
| 20 000 | 0,13776 € | 2 755,20 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38400 € |

