Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

LD125C105KAB2A | |
|---|---|
DigiKey Part Number | 478-10972-2-ND - Tape & Reel (TR) 478-10972-1-ND - Cut Tape (CT) 478-10972-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD125C105KAB2A |
Description | CAP CER 1UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD125C105KAB2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.050" (1.27mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 18122C105KAT2A | KYOCERA AVX | 0 | 478-KGM43JR72D105KVCT-ND | 1,91000 € | Upgrade |
| LD121C105KAB2A | KYOCERA AVX | 1 000 | 478-LD121C105KAB2ACT-ND | 1,18000 € | Upgrade |
| AU125C105KA72A | KYOCERA AVX | 0 | 478-AU125C105KA72ATR-ND | 1,57172 € | Parametric Equivalent |
| LD125C105KAB2A\500 | KYOCERA AVX | 0 | 478-LD125C105KAB2A\500TR-ND | 2,15372 € | Parametric Equivalent |
| 1812J0500105KXT | Knowles Syfer | 0 | 1812J0500105KXT-ND | 3,35476 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,88000 € | 8,80 € |
| 50 | 0,70160 € | 35,08 € |
| 100 | 0,64630 € | 64,63 € |
| 500 | 0,55292 € | 276,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,52405 € | 524,05 € |
| 2 000 | 0,50028 € | 1 000,56 € |
| 3 000 | 0,48837 € | 1 465,11 € |
| 5 000 | 0,47517 € | 2 375,85 € |
| 7 000 | 0,46745 € | 3 272,15 € |
| 10 000 | 0,46003 € | 4 600,30 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,59600 € |









