


LD105C224KAB2A | |
|---|---|
DigiKey Part Number | 478-LD105C224KAB2ATR-ND - Tape & Reel (TR) 478-LD105C224KAB2ACT-ND - Cut Tape (CT) 478-LD105C224KAB2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD105C224KAB2A |
Description | CAP CER 0.22UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD105C224KAB2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,39200 € | 3,92 € |
| 50 | 0,29960 € | 14,98 € |
| 100 | 0,27110 € | 27,11 € |
| 500 | 0,22302 € | 111,51 € |
| 1 000 | 0,20815 € | 208,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,18586 € | 743,44 € |
| 8 000 | 0,17757 € | 1 420,56 € |
| 12 000 | 0,17342 € | 2 081,04 € |
| 20 000 | 0,16882 € | 3 376,40 € |
| 28 000 | 0,16613 € | 4 651,64 € |
| 40 000 | 0,16354 € | 6 541,60 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,75600 € |

