
| LD065C104KAB2A | |
|---|---|
| DigiKey Part Number | 478-4932-2-ND - Tape & Reel (TR) 478-4932-1-ND - Cut Tape (CT) 478-4932-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | LD065C104KAB2A | 
| Description | CAP CER 0.1UF 50V X7R 1206 | 
| Manufacturer Standard Lead Time | 24 Weeks | 
| Customer Reference | |
| Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | LD065C104KAB2A Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 125°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Mounting Type | ||
| Package / Case | 1206 (3216 Metric) | |
| Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.037" (0.94mm) | |
| Lead Spacing | - | |
| Lead Style | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,51000 € | 0,51 € | 
| 10 | 0,25500 € | 2,55 € | 
| 50 | 0,19200 € | 9,60 € | 
| 100 | 0,17000 € | 17,00 € | 
| 1 000 | 0,16236 € | 162,36 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4 000 | 0,12738 € | 509,52 € | 
| 8 000 | 0,12558 € | 1 004,64 € | 
| 12 000 | 0,12467 € | 1 496,04 € | 
| 20 000 | 0,12413 € | 2 482,60 € | 
| 28 000 | 0,12337 € | 3 454,36 € | 
| 40 000 | 0,12305 € | 4 922,00 € | 
| Unit Price without VAT: | 0,51000 € | 
|---|---|
| Unit Price with VAT: | 0,61200 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France