Upgrade
Upgrade

LD055C392JAB2A | |
|---|---|
DigiKey Part Number | LD055C392JAB2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LD055C392JAB2A |
Description | CAP CER 3900PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD055C392JAB2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LD051C392JAB2A | KYOCERA AVX | 0 | LD051C392JAB2A-ND | 0,13629 € | Upgrade |
| C0805C392J1RALTU | KEMET | 0 | 399-C0805C392J1RALTUTR-ND | 0,09564 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,13629 € | 1 090,32 € |
| Unit Price without VAT: | 0,13629 € |
|---|---|
| Unit Price with VAT: | 0,16355 € |



