
LD051C222KAB2A | |
|---|---|
DigiKey Part Number | 478-LD051C222KAB2ATR-ND - Tape & Reel (TR) 478-LD051C222KAB2ACT-ND - Cut Tape (CT) 478-LD051C222KAB2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD051C222KAB2A |
Description | CAP CER 2200PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD051C222KAB2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,32000 € | 3,20 € |
| 50 | 0,24220 € | 12,11 € |
| 100 | 0,21090 € | 21,09 € |
| 500 | 0,15622 € | 78,11 € |
| 1 000 | 0,13280 € | 132,80 € |
| 2 500 | 0,12498 € | 312,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,13269 € | 530,76 € |
| 8 000 | 0,12617 € | 1 009,36 € |
| 12 000 | 0,12291 € | 1 474,92 € |
| 20 000 | 0,11929 € | 2 385,80 € |
| 28 000 | 0,11717 € | 3 280,76 € |
| 40 000 | 0,11514 € | 4 605,60 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,54000 € |

