
LD033C474KAB2A | |
|---|---|
DigiKey Part Number | 478-LD033C474KAB2ATR-ND - Tape & Reel (TR) 478-LD033C474KAB2ACT-ND - Cut Tape (CT) 478-LD033C474KAB2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD033C474KAB2A |
Description | CAP CER 0.47UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD033C474KAB2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | - | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 € | 7,77 € |
| 10 | 5,84400 € | 58,44 € |
| 50 | 5,07640 € | 253,82 € |
| 100 | 4,83860 € | 483,86 € |
| 500 | 4,60852 € | 2 304,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,12405 € | 16 496,20 € |
| Unit Price without VAT: | 7,77000 € |
|---|---|
| Unit Price with VAT: | 9,32400 € |

